
* Images are for reference only
SMAJ36CA-Q
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SMAJ36CA-Q
- JLCPCB Part #
- C1880491
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 34.5A@8/20us 36V 400W 44.2V 75.5V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 409
In-stock Item Pricing
Qty Unit Price
1+
$0.3402
50+
$0.2650
150+
$0.2328
500+
$0.1925
2500+
$0.1746
5000+
$0.1639
Related Products
Welcome back, may I help you?