
* Images are for reference only
SMA6J64CA-Q
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SMA6J64CA-Q
- JLCPCB Part #
- C3712214
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 103V 1uA 5.9A 600W 64V 71.1V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2477
200+
$0.0959
500+
$0.0925
1000+
$0.0909
Welcome back, may I help you?