This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8S18CA-Q

Extended
Manufacturer
BOURNS
MFR.Part #
SM8S18CA-Q
JLCPCB Part #
C3704488
Package
DO-218
Description
-55℃~+175℃ 10uA 18V 20V 226A 29.2V 6.6kW Bidirectional TVS DO-218 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7148
200+ $0.6647
750+ $0.6405
1500+ $0.6292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons