
* Images are for reference only
SF-2410F2000T-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-2410F2000T-2
- JLCPCB Part #
- C1972636
- Package
- SMD,6.1x2.6mm
- Description
- -55℃~+125℃ 20A 50A 65V 65V SMD,6.1x2.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4067
10+
$1.3745
30+
$1.3535
100+
$1.3326
Related Products
Welcome back, may I help you?