
* Images are for reference only
SF-0402S075M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-0402S075M-2
- JLCPCB Part #
- C3166172
- Package
- 0402
- Description
- -55℃~+125℃ 24V 35A 750mA 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
200+
$0.2359
500+
$0.2278
1000+
$0.2229
Welcome back, may I help you?