This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SF-0402S050M-2

Extended
Manufacturer
BOURNS
MFR.Part #
SF-0402S050M-2
JLCPCB Part #
C3162073
Package
0402
Description
-55℃~+125℃ 24V 35A 500mA 0402 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7921
200+ $0.3069
500+ $0.2957
1000+ $0.2908

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons