
* Images are for reference only
SDR1806-221KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1806-221KL
- JLCPCB Part #
- C2042554
- Package
- SMD,14x18.3mm
- Description
- 1.1A 2.2A 220uH 420mΩ ±10% SMD,14x18.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4872
250+
$0.1888
500+
$0.1823
1000+
$0.1791
Related Products
Welcome back, may I help you?