
* Images are for reference only
SDR1105-151KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1105-151KL
- JLCPCB Part #
- C2047818
- Package
- SMD,11.1x10mm
- Description
- 1.2A 150uH 2.3A 500mΩ ±10% SMD,11.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8566
10+
$0.8373
30+
$0.8244
100+
$0.8114
Related Products
Welcome back, may I help you?