This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SDR1105-120ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR1105-120ML
JLCPCB Part #
C3222552
Package
SMD,11.1x10mm
Description
12uH 3.8A 48mΩ 8A ±20% SMD,11.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.7626
10+ $0.7449
30+ $0.7321
100+ $0.7193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons