
* Images are for reference only
1.5SMC68CA-Q
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMC68CA-Q
- JLCPCB Part #
- C3712035
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 16.5A 1uA 58.1V 64.6V 92V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3688
200+
$0.1428
500+
$0.1378
1000+
$0.1352
Related Products
Welcome back, may I help you?