
* Images are for reference only
RL622-103K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL622-103K-RC
- JLCPCB Part #
- C6186466
- Package
- Plugin,D=8.5mm
- Description
- 10mH 25Ω 50mA Drum-core inductor ±10% Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7632
10+
$0.7471
30+
$0.7359
100+
$0.7246
Related Products
Welcome back, may I help you?