This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0603-270ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0603-270ML
JLCPCB Part #
C7309939
Package
SMD,5.8x5.2mm
Description
27uH 300mΩ 670mA 860mA ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7040
200+ $0.2819
400+ $0.2723
800+ $0.2674

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons