This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0503-180ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0503-180ML
JLCPCB Part #
C3221739
Package
SMD,5x4.8mm
Description
1.3A 18uH 210mΩ 950mA ±20% SMD,5x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4399
200+ $0.1703
500+ $0.1643
1000+ $0.1614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons