
* Images are for reference only
SDR0403-150ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0403-150ML
- JLCPCB Part #
- C2041978
- Package
- SMD,4.5x4mm
- Description
- 1.4A 15uH 240mΩ 920mA ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3621
50+
$0.2892
150+
$0.2581
500+
$0.2104
2000+
$0.1930
4000+
$0.1826
Related Products
Welcome back, may I help you?