
* Images are for reference only
SDR0302-1R8ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-1R8ML
- JLCPCB Part #
- C2043005
- Package
- SMD,3x2.8mm
- Description
- 1.8A 1.8uH 2A 80mΩ ±20% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.3674
10+
$0.3594
30+
$0.3545
100+
$0.3481
Welcome back, may I help you?