This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0302-150ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0302-150ML
JLCPCB Part #
C2042319
Package
SMD,2.8x3mm
Description
15uH 400mΩ 650mA 800mA ±20% SMD,2.8x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1959
200+ $0.0758
500+ $0.0733
1000+ $0.0720
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons