
* Images are for reference only
RLB9012-4R7ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB9012-4R7ML
- JLCPCB Part #
- C6271053
- Package
- Plugin,D=9mm
- Description
- 30mΩ 4.6A 4.7uH ±20% Plugin,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5783
200+
$0.2304
400+
$0.2239
1000+
$0.2191
Related Products
Welcome back, may I help you?