
* Images are for reference only
RLB1314-101KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB1314-101KL
- JLCPCB Part #
- C5854040
- Package
- Plugin,D=11.7mm
- Description
- 100uH 120mΩ 1A Drum-core inductor ±10% Plugin,D=11.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.5808
10+
$0.5679
30+
$0.5598
130+
$0.5517
Related Products
Welcome back, may I help you?