
* Images are for reference only
RL855-562K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL855-562K-RC
- JLCPCB Part #
- C6186479
- Package
- Plugin,D=7.8mm
- Description
- ±10% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2188
200+
$0.8863
500+
$0.8557
1000+
$0.8412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?