
* Images are for reference only
PWR4525W1350F
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR4525W1350F
- JLCPCB Part #
- C4054763
- Package
- SMD,11.4x6.4mm
- Description
- -55℃~+275℃ 135Ω 2W Wirewound Resistor ±1% ±20ppm/℃ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8883
250+
$0.3441
500+
$0.3328
1000+
$0.3263
Welcome back, may I help you?