This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR3014W6200JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR3014W6200JE
JLCPCB Part #
C4334319
Package
3014
Description
-55℃~+155℃ 1W 620Ω Wirewound Resistor ±20ppm/℃ ±5% 3014 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5337
200+ $0.2080
500+ $0.2000
1500+ $0.1967

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons