
* Images are for reference only
PM74SH-4R7M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM74SH-4R7M-RC
- JLCPCB Part #
- C6357434
- Package
- SMD,7x7mm
- Description
- 2.2A 30mΩ 4.7uH ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7023
200+
$0.2803
500+
$0.2723
1000+
$0.2674
Related Products
Welcome back, may I help you?