
* Images are for reference only
PM42S-680-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM42S-680-RC
- JLCPCB Part #
- C6251854
- Package
- SMD,4.8x4.8mm
- Description
- 380mA 68uH 860mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1986
200+
$0.4791
500+
$0.4630
1000+
$0.4549
Welcome back, may I help you?