
* Images are for reference only
PM3700-80-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3700-80-RC
- JLCPCB Part #
- C2662178
- Package
- SMD-4P,D=17.8mm
- Description
- -55℃~+125℃ 1A 2 20mH@1kHz 250mΩ SMD-4P,D=17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9475
10+
$1.9026
30+
$1.8737
100+
$1.8432
Related Products
Welcome back, may I help you?