
* Images are for reference only
PM3316S-220M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3316S-220M-RC
- JLCPCB Part #
- C1334967
- Package
- SMD,10x12.7mm
- Description
- 1.4A 1.9A 100mΩ 22uH ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9115
200+
$0.3533
500+
$0.3404
1000+
$0.3340
Welcome back, may I help you?