
* Images are for reference only
SRR1005-271K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1005-271K
- JLCPCB Part #
- C2050785
- Package
- SMD,10x12.7mm
- Description
- 1.1Ω 270uH 400mA 520mA ±10% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5244
200+
$0.2043
600+
$0.1963
1200+
$0.1931