
* Images are for reference only
PM1812-681J-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1812-681J-RC
- JLCPCB Part #
- C2045793
- Package
- 1812
- Description
- 30Ω 50mA 50mA 680uH Magnetic Shielded Inductor ±5% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 442
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
10+
$0.4927
30+
$0.4345
100+
$0.3780
500+
$0.3441
1000+
$0.3263
Welcome back, may I help you?