This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM124SH-390M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM124SH-390M-RC
JLCPCB Part #
C2050908
Package
SMD,12.5x12.5mm
Description
120mΩ 2.15A 2A 39uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5172
200+ $0.2008
500+ $0.1944
1000+ $0.1912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons