
* Images are for reference only
PM127SH-390M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM127SH-390M-RC
- JLCPCB Part #
- C1335013
- Package
- SMD,12.5x12.5mm
- Description
- 3.1A 39uH 70mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9564
200+
$0.3703
400+
$0.3575
800+
$0.3510