
* Images are for reference only
PM105SB-391K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM105SB-391K-RC
- JLCPCB Part #
- C7261481
- Package
- SMD,10x9.9mm
- Description
- 1.34Ω 350mA 390uH ±10% SMD,10x9.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
200+
$0.3356
500+
$0.3244
1000+
$0.3195
Welcome back, may I help you?