
* Images are for reference only
PM1008-8R2K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1008-8R2K-RC
- JLCPCB Part #
- C2049583
- Package
- 1008
- Description
- 100mA 8.2uH 8Ω ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1561
200+
$0.0605
500+
$0.0584
1000+
$0.0572
Related Products
Welcome back, may I help you?