
* Images are for reference only
PM1008-1R2K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1008-1R2K-RC
- JLCPCB Part #
- C2043417
- Package
- 1008
- Description
- 1.2uH 280mA 2Ω ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1250
200+
$0.0484
500+
$0.0468
1000+
$0.0458
Related Products
Welcome back, may I help you?