This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM1008S-221M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM1008S-221M-RC
JLCPCB Part #
C2051692
Package
1008
Description
10Ω 210mA 220uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3478
1000+ $0.1346
3750+ $0.1299
7500+ $0.1275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons