
* Images are for reference only
MF-USML175/6-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-USML175/6-2
- JLCPCB Part #
- C3762001
- Package
- 1210
- Description
- -40℃~+85℃ 1W 50mΩ 6mΩ 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
200+
$0.1480
500+
$0.1427
1000+
$0.1401
Related Products
Welcome back, may I help you?