This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF-SMHT136-2-6

Extended
Manufacturer
BOURNS
MFR.Part #
MF-SMHT136-2-6
JLCPCB Part #
C2154005
Package
SMD,8x6.7mm
Description
-40℃~+125℃ 2.1W 330mΩ 85mΩ SMD,8x6.7mm Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5335
200+ $0.2073
500+ $0.1993
1000+ $0.1961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons