
* Images are for reference only
MF-NSMF050/8X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSMF050/8X-2
- JLCPCB Part #
- C27856619
- Package
- 1206
- Description
- -40℃~+85℃ 0.85mm 1.8mm 100A 100ms 150mΩ 1A 3.4mm 500mA 600mW 750mΩ 8V 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.5094
10+
$0.4981
30+
$0.4901
100+
$0.4836
Related Products
Welcome back, may I help you?