
* Images are for reference only
CV201210-R18K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CV201210-R18K
- JLCPCB Part #
- C5609359
- Package
- 0805
- Description
- 180nH 185MHz 20@25MHz 250mA 400mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
200+
$0.0320
500+
$0.0309
1000+
$0.0304
Related Products
Welcome back, may I help you?