
* Images are for reference only
CV201210-R15K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CV201210-R15K
- JLCPCB Part #
- C2048892
- Package
- 0805
- Description
- 150nH 200MHz 20@25MHz 250mA 400mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
200+
$0.0107
500+
$0.0103
1000+
$0.0102
Welcome back, may I help you?