
* Images are for reference only
1140-681K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-681K-RC
- JLCPCB Part #
- C1336749
- Package
- Plugin,D38.1xL26.2mm
- Description
- 139mΩ 4.4A 680uH 7.9A ±10% 插件,D38.1xL26.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4983
200+
$3.6760
500+
$3.5468
1000+
$3.4838
Welcome back, may I help you?