
* Images are for reference only
CRM2512-FX-2000ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM2512-FX-2000ELF
- JLCPCB Part #
- C49675798
- Package
- 2512
- Description
- -55℃~+155℃ 200Ω 2W 300V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
10+
$0.2250
30+
$0.2218
100+
$0.2186
Related Products
Welcome back, may I help you?