
* Images are for reference only
CRF2512-FZ-R015ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRF2512-FZ-R015ELF
- JLCPCB Part #
- C2083910
- Package
- 2512
- Description
- 15mΩ 1W Current Sense Resistor ±1% ±50ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.9185
10+
$0.7493
30+
$0.6655
100+
$0.5817
500+
$0.5318
1000+
$0.5060
Related Products
Welcome back, may I help you?