This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR2512-FX-1272ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CR2512-FX-1272ELF
JLCPCB Part #
C2146252
Package
2512
Description
-55℃~+155℃ 12.7kΩ 1W 200V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 160

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0560
200+ $0.0216
500+ $0.0210
1000+ $0.0205

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons