
* Images are for reference only
CR0603-FX-1103ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR0603-FX-1103ELF
- JLCPCB Part #
- C49671734
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 110kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0107
1500+
$0.0091
5000+
$0.0082
25000+
$0.0074
50000+
$0.0070
Related Products
Welcome back, may I help you?