This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR0402-FX-1102GLF

Extended
Manufacturer
BOURNS
MFR.Part #
CR0402-FX-1102GLF
JLCPCB Part #
C49678351
Package
0402
Description
-55℃~+155℃ 11kΩ 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 125

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 124

In-stock Item Pricing

Qty Unit Price
1+ $0.0053
500+ $0.0052
2000+ $0.0051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons