
* Images are for reference only
CM453232-271KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CM453232-271KL
- JLCPCB Part #
- C3222420
- Package
- 1812
- Description
- 12Ω 270uH 92mA ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6796
10+
$0.5513
30+
$0.4856
100+
$0.4215
500+
$0.3847
1000+
$0.3638
Welcome back, may I help you?