This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CM322522-1R8ML

Extended
Manufacturer
BOURNS
MFR.Part #
CM322522-1R8ML
JLCPCB Part #
C7229836
Package
1210
Description
1.8uH 200mA 820mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2855
200+ $0.1140
500+ $0.1102
1000+ $0.1083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons