
* Images are for reference only
CI201210-R15J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CI201210-R15J
- JLCPCB Part #
- C19575876
- Package
- 0805
- Description
- 1.5Ω 150nH 15@50MHz 250mA ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
1000+
$0.0411
2500+
$0.0398
5000+
$0.0390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?