This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CHV2010-FX-1004ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CHV2010-FX-1004ELF
JLCPCB Part #
C4190094
Package
2010
Description
-55℃~+155℃ 1MΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 37

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 37

In-stock Item Pricing

Qty Unit Price
1+ $0.3662
10+ $0.3582
30+ $0.3533
100+ $0.3485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons