
* Images are for reference only
CHV2010-FX-1003ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHV2010-FX-1003ELF
- JLCPCB Part #
- C4063821
- Package
- 2010
- Description
- -55℃~+155℃ 100kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3088
10+
$0.2462
30+
$0.2194
100+
$0.1860
500+
$0.1711
1000+
$0.1621
Related Products
Welcome back, may I help you?