
* Images are for reference only
CHP2512AJW-270ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHP2512AJW-270ELF
- JLCPCB Part #
- C3915052
- Package
- 2512
- Description
- -55℃~+155℃ 27Ω 3W Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3502
200+
$0.1355
500+
$0.1309
1000+
$0.1285
Welcome back, may I help you?